1053614, Board to Board & Mezzanine Connectors FP 0,8/ 20-FV-SH 7,85

Фото 1/2 1053614, Board to Board & Mezzanine Connectors FP 0,8/ 20-FV-SH 7,85
Изображения служат только для ознакомления,
см. техническую документацию
183 шт., срок 7-9 недель
1 930 руб.
от 10 шт.1 830 руб.
от 100 шт.1 590 руб.
Добавить в корзину 1 шт. на сумму 1 930 руб.
Альтернативные предложения1
Номенклатурный номер: 8005100372
Артикул: 1053614
Бренд: Phoenix Contact

Описание

Connectors\Board to Board & Mezzanine Connectors
Everything Goes Data
Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

Технические параметры

Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Gold
Current Rating: 1.7 A
Factory Pack Quantity: Factory Pack Quantity: 250
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 5 GOhms
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 20 Position
Number of Rows: 2 Row
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Series: FINEPITCH
Stack Height: 9 mm, 10.5 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Contact Material Copper
Current Rating 1.7A
Mounting Type Surface Mount
Number of Contacts 20
Number of Rows 2
Pitch 0.8mm
Series FP 0.8/20-FV-SH
Termination Method Solder
Type Female Connector
Voltage Rating 500 V
Вес, г 2.47

Техническая документация

Datasheet
pdf, 730 КБ
Datasheet
pdf, 790 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.