1061666, Board to Board & Mezzanine Connectors FP 0,8/ 52-FV 4,85

1061666, Board to Board & Mezzanine Connectors FP 0,8/ 52-FV 4,85
Изображения служат только для ознакомления,
см. техническую документацию
297 шт., срок 7-9 недель
2 010 руб.
от 25 шт.1 790 руб.
от 50 шт.1 720 руб.
от 100 шт.1 574.76 руб.
Добавить в корзину 1 шт. на сумму 2 010 руб.
Номенклатурный номер: 8005100399
Артикул: 1061666
Бренд: Phoenix Contact

Описание

Connectors\Board to Board & Mezzanine Connectors
Everything Goes Data Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

Технические параметры

Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Gold
Current Rating: 1.7 A
Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 5 GOhms
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: PCB
Number of Positions: 52 Position
Number of Rows: 2 Row
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Stack Height: 6 mm, 7.5 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder

Техническая документация

Datasheet
pdf, 506 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.