1105709, Gateways GW PN/MODBUS 1E/2DB9

1105709, Gateways GW PN/MODBUS 1E/2DB9
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
188 200 руб.
Добавить в корзину 1 шт. на сумму 188 200 руб.
Номенклатурный номер: 8005100653
Артикул: 1105709
Бренд: Phoenix Contact

Описание

Embedded Solutions\Ethernet & Communication Modules\Gateways
Control Cabinet Solutions Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Data Rate: 10 Mb/s, 100 Mb/s
Dimensions: 45 mm x 115 mm x 99 mm
Factory Pack Quantity: 1
Interface Type: RJ45, D-Sub
IP Rating: IP20
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Number of Ports: 2 RJ45, 2 D-Sub
Operating Supply Current: 88 mA
Product Category: Gateways
Product Type: Gateways
Product: Interface Converters
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 30 V
Supply Voltage - Min: 10.8 V

Техническая документация

Datasheet
pdf, 671 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.