1105710, Gateways GW PN/MODBUS 2E/4DB9
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
285 100 руб.
Добавить в корзину 1 шт.
на сумму 285 100 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Ethernet & Communication Modules\Gateways
Control Cabinet SolutionsPhoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.
Технические параметры
Brand: | Phoenix Contact |
Data Rate: | 10 Mb/s, 100 Mb/s |
Dimensions: | 45 mm x 115 mm x 99 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | RJ45, D-Sub |
IP Rating: | IP20 |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Number of Ports: | 2 RJ45, 4 D-Sub |
Operating Supply Current: | 110 mA |
Product Category: | Gateways |
Product Type: | Gateways |
Product: | Interface Converters |
Subcategory: | Ethernet & Communication Modules |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 10.8 V |
ECCN | 5A991B1 |
HTSUS | 8517.62.0020 |
Interface | RS-232/422/485 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Ports | 6 |
Package | Box |
RoHS Status | RoHS Compliant |
Type | Ethernet to Serial |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары