1212207, Wire Stripping & Cutting Tools CUTFOX-S VDE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
11 280 руб.
Добавить в корзину 1 шт.
на сумму 11 280 руб.
Альтернативные предложения1
Описание
Tools & Supplies\Tools\Wire Stripping & Cutting Tools
Hand ToolsPhoenix Contact Hand Tools offer solutions for cutting, stripping, crimping, and assembly for many applications. Each tool series is constructed using high-quality components and raw materials. These hand tools feature an ergonomic handle designed for natural hand posture and fatigue-free work. Also, Phoenix Contact Hand Tools have easily interchangeable cable guides, dies, and blades. All non-wearable parts are covered with a lifetime warranty.
Технические параметры
Brand: | Phoenix Contact |
Description/Function: | Diagonal cutting pliers |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Copper and aluminum conductors |
Manufacturer: | Phoenix Contact |
Packaging: | Bulk |
Part # Aliases: | CUTFOX-S_VDE CUTFOXSVDE |
Product Category: | Wire Stripping & Cutting Tools |
Product Type: | Wire Strippers & Cutters |
Product: | Wire Cutters |
Series: | CUTFOX |
Subcategory: | Tools |
Tradename: | TOOL fox |
Type: | Cable Cutter |
ECCN | EAR99 |
HTSUS | 8203.20.6060 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | CUTFOX -> |
Shape | Oval |
Type | Side (Diagonal) |
Вес, г | 100 |
Техническая документация
Datasheet
pdf, 176 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары