1404413, Circular Metric Connectors SACC-M12FR 12SOL-PG 9-M SH

1404413, Circular Metric Connectors SACC-M12FR 12SOL-PG 9-M SH
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
19 810 руб.
Добавить в корзину 1 шт. на сумму 19 810 руб.
Номенклатурный номер: 8005101132
Артикул: 1404413
Бренд: Phoenix Contact

Описание

Connectors\Circular Connectors\Circular Metric Connectors
M12 Circular Connectors & Cable Assemblies
Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

Технические параметры

Способ монтажа Field Attachable-Installable
Тип контактов Socket(Female)
Максимальный ток, не более,А 1.5
Рабочее напряжение,В 30
Brand: Phoenix Contact
Coding: A Coded
Factory Pack Quantity: Factory Pack Quantity: 1
Insert / Contact Gender: Socket
IP Rating: IP67
Locking Mechanism: Screw Locking
Manufacturer: Phoenix Contact
Number of Contacts: 12 Contact
Part # Aliases: SACC-M12FR-12SOL-PG_9-M_SH SACCM12FR12SOLPG9MSH
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
Shell Style: Receptacle
Subcategory: Circular Connectors
Termination Style: Solder
Thread Size: M12
Tradename: PLUSCON Field
Type: Right Angle
Вес, г 67.39

Техническая документация

Datasheet 1404413
pdf, 111 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.