1411905, USB Connectors CUC-V06-F1PGY-UBB/ UBAB

1411905, USB Connectors CUC-V06-F1PGY-UBB/ UBAB
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
8 060 руб.
от 5 шт.7 490 руб.
Добавить в корзину 1 шт. на сумму 8 060 руб.
Номенклатурный номер: 8005101639
Артикул: 1411905
Бренд: Phoenix Contact

Описание

Connectors\USB Connectors
Everything Goes Data
Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

Технические параметры

Brand: Phoenix Contact
Color: Gray
Contact Material: Copper Alloy
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP67
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -15 C
Number of Contacts: 4 Contact
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Accessories
Subcategory: USB Connectors
Вес, г 14

Техническая документация

Datasheet
pdf, 411 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.