1412081, Circular Metric Connectors SACC-FP-FM12PRESSSMD PRSS-IN FRNT MNT SK

1412081, Circular Metric Connectors SACC-FP-FM12PRESSSMD PRSS-IN FRNT MNT SK
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 6-8 недель
1 060 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Номенклатурный номер: 8005101679
Артикул: 1412081
Бренд: Phoenix Contact

Описание

Connectors\Circular Connectors\Circular Metric Connectors
M8/M12 Surface-Mount Circular Connectors
Phoenix Contact M8/M12 Surface-Mount Circular Connectors are two-piece connectors designed for PCBs that can be equipped on both sides and do not have via holes for the connection pins. These IP67-rated connectors feature currents up to 4A and voltages up to 250V, and have similar mechanical strength compared to through-hole mounting. Phoenix Contact M8/M12 SMT Circular Connectors are available as A, B, or D coded, with plug or receptacle shell styles.

Технические параметры

Тип контактов Female
Материал корпуса Brass
Покрытие контактов Nickel
Accessory Type: Housing Coupler
Brand: Phoenix Contact
Factory Pack Quantity: Factory Pack Quantity: 10
IP Rating: IP67
Manufacturer: Phoenix Contact
Mounting Type: Front Mount
Packaging: Bulk
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Accessories
REACH - SVHC: Details
Subcategory: Circular Connectors
Thread Size: M12
Вес, г 9

Техническая документация

Datasheet
pdf, 298 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.