1412248, Circular Metric Connectors SACC-CI-M8MS-3PSMDR PIN-REEL

1412248, Circular Metric Connectors SACC-CI-M8MS-3PSMDR PIN-REEL
Изображения служат только для ознакомления,
см. техническую документацию
96 шт., срок 6-8 недель
1 220 руб.
Добавить в корзину 1 шт. на сумму 1 220 руб.
Номенклатурный номер: 8005101689
Артикул: 1412248
Бренд: Phoenix Contact

Описание

Connectors\Circular Connectors\Circular Metric Connectors
M8/M12 Surface-Mount Circular Connectors Phoenix Contact M8/M12 Surface-Mount Circular Connectors are two-piece connectors designed for PCBs that can be equipped on both sides and do not have via holes for the connection pins. These IP67-rated connectors feature currents up to 4A and voltages up to 250V, and have similar mechanical strength compared to through-hole mounting. Phoenix Contact M8/M12 SMT Circular Connectors are available as A, B, or D coded, with plug or receptacle shell styles.

Технические параметры

Brand: Phoenix Contact
Coding: A Coded
Contact Gender: Pin(Male)
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 100
Gender: Male
IP Rating: IP67
Manufacturer: Phoenix Contact
Mounting Type: Panel Mount
Number of Contacts: 3 Contact
Packaging: Reel, Cut Tape
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Inserts
Shell Style: Plug
Subcategory: Circular Connectors
Termination Style: SMD
Thread Size: M8
Voltage Rating: 50 V
Вес, г 6

Техническая документация

Datasheet
pdf, 316 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.