1412250, Circular Metric Connectors SACC-CIP-M8FS-3PSMDR W/ GSKT SOCKET-REEL

1412250, Circular Metric Connectors SACC-CIP-M8FS-3PSMDR W/ GSKT SOCKET-REEL
Изображения служат только для ознакомления,
см. техническую документацию
189 шт., срок 6-8 недель
1 300 руб.
от 10 шт.1 200 руб.
от 50 шт.1 090 руб.
от 100 шт.910.24 руб.
Добавить в корзину 1 шт. на сумму 1 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8005101690
Артикул: 1412250
Бренд: Phoenix Contact

Описание

Connectors\Circular Connectors\Circular Metric Connectors
Circular Connectors Phoenix Contact offers a portfolio of metric circular connectors ideal for industrial automation in various designs: from small to large, straight or angles, molded, or for field assembly. These circular connectors feature versatile solutions for transmitting signals, data, and power. Circular connectors from Phoenix Contact have shielded metal housings, a high degree of flexibility with individual adaptions in line with specific requirements, and industry-standard degrees of protection.

Технические параметры

Brand: Phoenix Contact
Coding: A Coded
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 100
Gender: Male
IP Rating: IP67
Manufacturer: Phoenix Contact
Mounting Type: Panel Mount
Number of Contacts: 3 Contact
Packaging: Reel, Cut Tape
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Shell Style: Plug
Subcategory: Circular Connectors
Termination Style: SMD
Thread Size: M8
Voltage Rating: 50 V
Вес, г 6

Техническая документация

Datasheet
pdf, 329 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.