1416631, Standard Circular Connector SAC-5P-2,0-547/MINFS Signal - 18AWG

1416631, Standard Circular Connector SAC-5P-2,0-547/MINFS Signal - 18AWG
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
7 820 руб.
Добавить в корзину 1 шт. на сумму 7 820 руб.
Альтернативные предложения1
Номенклатурный номер: 8005101996
Артикул: 1416631
Бренд: Phoenix Contact

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
MIN 7/8-Inch Cordsets and Connectors Phoenix Contact MINI 7/8-Inch Sensor/Actuator Cordsets and Connectors enable the quick connection of sensors, switches, and other devices. The series features a comprehensive product range for signal, power, and DeviceNet connectivity. These robust cordsets and connectors have an IP68 rating and provide a high degree of environmental protection. The MINI multi-position cordsets are offered in three color codes: IEC, US, and automotive. Phoenix Contact MINI 7/8-Inch Sensor/Actuator Cordsets and Connectors are ideal for industrial applications and available in various cable constructions to fit current and voltage requirements in designs.

Технические параметры

Материал контактов Copper Zinc
Brand: Phoenix Contact
Factory Pack Quantity: 1
IP Rating: IP68
Manufacturer: Phoenix Contact
Number of Positions: 5 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Subcategory: Circular Connectors
Вес, г 2

Техническая документация

Datasheet
pdf, 450 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.