1419755, Circular Metric Connectors SACC-DSI- M12FS-4CON-M16

1419755, Circular Metric Connectors SACC-DSI- M12FS-4CON-M16
Изображения служат только для ознакомления,
см. техническую документацию
190 шт., срок 6-8 недель
4 910 руб.
от 10 шт.4 280 руб.
от 20 шт.3 740 руб.
от 60 шт.3 459.26 руб.
Добавить в корзину 1 шт. на сумму 4 910 руб.
Альтернативные предложения1
Номенклатурный номер: 8005102149
Артикул: 1419755
Бренд: Phoenix Contact

Описание

Connectors\Circular Connectors\Circular Metric Connectors
M12 Circular Connectors & Cable Assemblies Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

Технические параметры

Brand: Phoenix Contact
Coding: A Coded
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 4 A
Factory Pack Quantity: 20
Insert / Contact Gender: Socket
IP Rating: IP65, IP67
Locking Mechanism: Screw Locking
Manufacturer: Phoenix Contact
Mounting Style: Panel, Rear
Number of Contacts: 4 Contact
Part # Aliases: SACC-DSI-M12FS-4CON-M16 SACCDSIM12FS4CONM16
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
Shell Style: Receptacle
Subcategory: Circular Connectors
Termination Style: Solder
Thread Size: M12
Type: Straight
Voltage Rating: 250 V
Вес, г 15

Техническая документация

Datasheet
pdf, 322 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.