1460369, Heavy Duty Power Connectors HC-B 16-TMB-100/ O1STM32G-EEE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7-9 недель
14 330 руб.
Добавить в корзину 1 шт.
на сумму 14 330 руб.
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
HEAVYCON ConnectorsPhoenix Contact HEAVYCON Connectors feature heavy-duty components that protect interfaces and ensure secure power, data, and signal transmission under the harshest conditions. The robust housings and matching contact inserts can be combined across series types to create the right plug-in connector for an application. The entire HEAVYCON product line consists of metal and plastic hoods and housings, contact inserts, cable glands, and accessories. The standard connectors are versatile with corrosion-resistant metal housing and single- or double-locking latches. The EVO products offer a flexible selectable cable outlet direction via swiveled bayonet locking. The HEAVYCON Advance series is robust without compromise and cost-effective with the direct mounting option. Phoenix Contact HEAVYCON Standard, EVO, Advanced, D7, and HPR series comprise the complete HEAVYCON solution. HEAVYCON Complete provides the right connector for every application.
Технические параметры
Boardlocks: | Bayonet Locking |
Brand: | Phoenix Contact |
Cable Entry Angle: | Top |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Size B16 Inserts |
Housing / Hood Size: | B16 |
Housing Color: | Gray |
Housing Material: | Aluminum |
IP Rating: | IP66, IP67 |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Free Hanging |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Hood |
Series: | ADVANCE |
Subcategory: | Power Connectors |
Thread Size: | M32 |
Tradename: | HEAVYCON |
Вес, г | 401 |
Техническая документация
Datasheet
pdf, 545 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.