1501689, Multi-Conductor Cables SAC-3P-100.0- PUR/0.25

1501689, Multi-Conductor Cables SAC-3P-100.0- PUR/0.25
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
65 420 руб.
Добавить в корзину 1 шт. на сумму 65 420 руб.
Номенклатурный номер: 8005102857
Артикул: 1501689
Бренд: Phoenix Contact

Описание

Wire & Cable\Multi-Conductor Cables
PLUSCON Industrial Metric Connectors & Cordsets Phoenix Contact PLUSCON Industrial Metric Circular Connectors & Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.

Технические параметры

Brand: Phoenix Contact
Cable Length: 100 m
Conductor Material: Copper
Factory Pack Quantity: 1
Features: Silicone-free
Insulation Material: Polypropylene(PP)
Jacket Color: Black-Gray
Jacket Material: Polyurethane(PUR)
Manufacturer: Phoenix Contact
Number of Conductors: 3 Conductor
Outside Diameter: 3.6 mm
Part # Aliases: SAC-3P-100.0-PUR/0.25 SAC3P1000PUR025
Product Category: Multi-Conductor Cables
Product Type: Multi-Conductor Cables
Shielding: Unshielded
Subcategory: Cable
Type: Cable Ring
Voltage Rating: 300 V
Wire Gauge - AWG: 24 AWG
Вес, г 2

Техническая документация

Datasheet
pdf, 216 КБ

Дополнительная информация

Калькуляторы группы «Кабель силовой и соединительный»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.