1527883, Circular Metric Connectors SACC-V-4CON-PG9/A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
209 шт., срок 7-9 недель
1 430 руб.
Добавить в корзину 1 шт.
на сумму 1 430 руб.
Описание
Connectors\Circular Connectors\Circular Metric Connectors
PLUSCON Industrial Metric Connectors & CordsetsPhoenix Contact PLUSCON Industrial Metric Circular Connectors & Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.
Технические параметры
Brand: | Phoenix Contact |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP65 |
Manufacturer: | Phoenix Contact |
Number of Contacts: | 4 Contact |
Packaging: | Bulk |
Part # Aliases: | SACC-V-4CON-PG9/A SACCV4CONPG9A |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
REACH - SVHC: | Details |
Series: | SACC-V |
Subcategory: | Circular Connectors |
Termination Style: | Screw |
Tradename: | PLUSCON Field |
Type: | Valve Connector |
Voltage Rating: | 250 VAC, 250 VDC |
Accessory Type | Valve Connector |
ECCN | EAR99 |
For Use With/Related Products | Hydraulic, Pneumatic, Electromagnetic and Sensors |
HTSUS | 8536.69.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Cable Diameter | 6 → 8mm |
Cable Gland Size | PG9 |
Colour | Black |
Current Rating | 10A |
DIN 43650 Type | DIN 43650 A |
Gender | Female |
IP Rating | IP65 |
Mounting Type | Cable Mount |
Pole Format | 4P |
Series | SACC |
Termination Method | Screw Down |
Voltage Rating | 250 V |
Вес, г | 26 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары