1751099

Фото 1/2 1751099
Изображения служат только для ознакомления,
см. техническую документацию
244 шт. со склада г.Москва, срок 6-9 дней
710 руб.
от 2 шт.600 руб.
от 5 шт.528 руб.
от 10 шт.493.75 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Альтернативные предложения2
Номенклатурный номер: 8002964565
Бренд: Phoenix Contact

Описание

Электроэлемент
PCB terminal block - nominal current: 10 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - pitch: 3.5 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 35 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm

Технические параметры

Automotive No
Maximum Current Rating - (A) 12
Maximum Voltage Rating 160V
Military No
Number of Rows 1
Terminal Pitch - (mm) 3.5
Termination Method Solder
ECCN (US) EAR99
EU RoHS Compliant
Housing Color Green
Insulation Resistance (MOhm) 1000
Maximum Current Rating (A) 10
Maximum Operating Temperature (°C) 100
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Circuits 2
Number of Contacts 2
Packaging Cardboard
Part Status Active
PPAP No
Terminal Pitch (mm) 3.5
Type PC Terminal Block
Brand: Phoenix Contact
Connection Method: Screw
Contact Material: Copper
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 250
Flammability Rating: UL 94 V-0
Manufacturer: Phoenix Contact
Mounting Angle: 55 deg
Mounting Style: PCB Mount
Number of Positions: 2 Position
Packaging: Bulk
Part # Aliases: SMKDS_1/_2-3.5 SMKDS1235
Pitch: 3.5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Series: SMKDS
Subcategory: Terminal Blocks
Termination Style: Through Hole
Tradename: COMBICON Control
Voltage Rating: 160 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 26 AWG
Wire Orientation: 55 Deg
Вес, г 1.22

Техническая документация

Datasheet
pdf, 460 КБ
Datasheet
pdf, 426 КБ
Документация
pdf, 135 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.