1751277, Fixed Terminal Blocks 5P 3.5mm 90DEG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2356 шт., срок 7-9 недель
790 руб.
от 10 шт. —
700 руб.
от 50 шт. —
637 руб.
от 100 шт. —
583.64 руб.
Добавить в корзину 1 шт.
на сумму 790 руб.
Описание
Connectors\Terminal Blocks\Fixed Terminal Blocks
COMBICON control Terminal BlocksPhoenix Contact COMBICON control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.
Технические параметры
Brand: | Phoenix Contact |
Connection Method: | Screw |
Contact Material: | Copper |
Current Rating: | 13.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | Phoenix Contact |
Mounting Angle: | Straight |
Mounting Style: | PCB Mount |
Number of Positions: | 5 Position |
Part # Aliases: | MKDS_1/_5-3.5 MKDS1535 |
Pitch: | 3.5 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | MKDS |
Subcategory: | Terminal Blocks |
Termination Style: | Through Hole |
Tradename: | COMBICON Control |
Voltage Rating: | 160 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 26 AWG |
Wire Orientation: | Straight |
Body Orientation | Straight |
Colour | Green |
Current Rating | 13.5A |
Gender | Male |
Material | Polyamide |
Mounting Type | Through Hole |
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 3.5mm |
Series | MKDS 1/5-3.5 |
Termination Method | Screw |
Type | PCB Terminal Block |
Voltage Rating | 200 V |
Width | 14mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Housing Color | Green |
Insulation Resistance (MOhm) | 5 |
Maximum Current Rating (A) | 13.5 |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 200V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Circuits | 5 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 3.5 |
Вес, г | 2.51 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары