1841161, Fiber Optic Connectors MC15/10-LWL15-35
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 шт., срок 7-9 недель
1 150 руб.
−18%
после авторизации ›
от 10 шт. —
1 040 руб.
от 50 шт. —
937 руб.
Добавить в корзину 1 шт.
на сумму 1 150 руб.
Альтернативные предложения3
Описание
Connectors\Fiber Optic Connectors
COMBICON control Terminal BlocksPhoenix Contact COMBICON control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.
Технические параметры
Brand: | Phoenix Contact |
Color: | Clear |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Phoenix Contact |
Number of Positions: | 10 Position |
Part # Aliases: | MC_1.5/10-LWL_1.5-3.5 MC1510LWL1535 |
Product Category: | Fiber Optic Connectors |
Product Type: | Fiber Optic Connectors |
Subcategory: | Fiber Optic |
Tradename: | COMBICON Control |
Color | Clear |
ECCN | EAR99 |
For Use With/Related Products | COMBICON MC Headers |
HTSUS | 3926.90.9985 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions | 10 |
Package | Bulk |
RoHS Status | RoHS Compliant |
Type | Light Pipe |
COO | DE |
HTS | 8536694040 |
Part No | 1841161 |
RoHS | Yes |
Supplier | Phoenix Contact |
Supplier Standard Pack | 50 |
Вес, г | 3.61 |
Техническая документация
Datasheet
pdf, 778 КБ
Документация
pdf, 164 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары