2313643, Ethernet Modules PSI-MODEM-SHDSL/ETH

2313643, Ethernet Modules PSI-MODEM-SHDSL/ETH
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
252 400 руб.
Добавить в корзину 1 шт. на сумму 252 400 руб.
Альтернативные предложения1
Номенклатурный номер: 8005110238
Артикул: 2313643
Бренд: Phoenix Contact

Описание

Embedded Solutions\Ethernet & Communication Modules\Ethernet Modules
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Data Rate: 30 Mb/s
Dimensions: 35 mm x 99 mm x 114.5 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: 2-Wire, 4-Wire, DIO, Ethernet, USB 2
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Number of Ports: 1 x RJ45, 2 x SHDSL
Operating Supply Current: 180 mA
Part # Aliases: PSI-MODEM-SHDSL/ETH PSIMODEMSHDSLETH
Product Category: Ethernet Modules
Product Type: Ethernet Modules
Product: Ethernet Extenders
REACH - SVHC: Details
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 30 V
Supply Voltage - Min: 18 V
Вес, г 259

Техническая документация

Datasheet
pdf, 1485 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.