2315272, Terminal Block Interface Modules VIP-2/SC/PDM-2/32 2IN 16OUT POWER DIST
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7-9 недель
15 650 руб.
от 5 шт. —
13 470 руб.
Добавить в корзину 1 шт.
на сумму 15 650 руб.
Описание
Connectors\Terminal Blocks\Terminal Block Interface Modules
Terminal BlocksPhoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.
Технические параметры
Brand: | Phoenix Contact |
Connection Method: | Screw |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +50 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | DIN Rail |
Packaging: | Bulk |
Part # Aliases: | VIP-2/SC/PDM-2/32 VIP2SCPDM232 |
Product Category: | Terminal Block Interface Modules |
Product Type: | Terminal Block Interface Modules |
Product: | Power Distribution Modules |
Series: | VIP |
Subcategory: | Terminal Blocks |
Termination Style: | Screw |
Tradename: | INTERFACE Cabling |
Voltage Rating: | 250 V |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 24 AWG |
Current Rating (Amps) | 15A |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Line Side Connection Type | Screw Connection |
Line Side Connections Per Pole | 2 |
Line Side Wire/Stud Size | 10-24 AWG |
Load Side Connection Type | Terminal Blocks |
Load Side Connections Per Pole | 16 |
Load Side Wire/Stud Size | 12-24 AWG |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Poles | 2 |
Package | Box |
RoHS Status | RoHS Compliant |
Type | Power Distribution Block |
Video File | Power Distribution Module Time Study |
Voltage - Rated | 250V |
Current Rating | 15A |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -20°C |
Number of Contacts | 2 |
Voltage Rating | 250 V ac/dc |
Width | 50mm |
Wire Size | 24 → 12 AWG |
Вес, г | 94 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары