2320238, QUINT-UPS/ 24DC/ 24DC/20

Фото 1/2 2320238, QUINT-UPS/ 24DC/ 24DC/20
Изображения служат только для ознакомления,
см. техническую документацию
176 шт. со склада г.Москва, срок 12 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
67 100 руб.
Добавить в корзину 1 шт. на сумму 67 100 руб.
Альтернативные предложения1
Номенклатурный номер: 8031090346
Артикул: 2320238
Бренд: Phoenix Contact

Описание

Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Capacity 38 Ah
Depth 125 mm
Efficiency 98%
Height 130 mm
Input Connection Type Screw Terminal
Input Voltage 24 V
Mounting Type DIN Rail Mount
Operating Temperature Max. 70 °C
Operating Temperature Min. -25 °C
Output Connection Type Screw Terminal
Output Current 20 A
Output Voltage 24 V
Outputs 1
Protection Rating IP20
Rated Power 480 W
Series QUINT-UPS
UPS Type DC UPS
Width 40 mm
Brand: Phoenix Contact
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 24 VDC
IP Rating: IP20
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: DIN Rail
Number of Outlets: 1 Outlet
Output Voltage-Channel 1: 24 VDC
Part # Aliases: QUINT-UPS/_24DC/_24DC/20 QUINTUPS24DC24DC20
Product Category: UPS-Uninterruptible Power Supplies
Product Type: UPS-Uninterruptible Power Supplies
REACH - SVHC: Details
Runtime-Full Load: 1 h
Series: QUINT-UPS
Subcategory: AC-DC Power Supply
Tradename: QUINT POWER

Техническая документация

Datasheet
pdf, 155 КБ
Datasheet
pdf, 535 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.