2701124, Ethernet Modules nLC-COM-ENET-MB1 ETHERNET MODULE

2701124, Ethernet Modules nLC-COM-ENET-MB1 ETHERNET MODULE
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 770 руб.
Добавить в корзину 1 шт. на сумму 31 770 руб.
Номенклатурный номер: 8005110413
Артикул: 2701124
Бренд: Phoenix Contact

Описание

Embedded Solutions\Ethernet & Communication Modules\Ethernet Modules
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Data Rate: 10 Mb/s, 100 Mb/s
Description/Function: Ethernet communication module
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -25 C
Number of Ports: 1 x RJ45
Operating Supply Current: 110 mA
Part # Aliases: NLC-COM-ENET-MB1 NLCCOMENETMB1
Product Category: Ethernet Modules
Product Type: Ethernet Modules
Product: Ethernet Modules
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 24 V
Supply Voltage - Min: 24 V
Вес, г 144.3

Техническая документация

Datasheet
pdf, 255 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.