2701877, Routers FL MGUARD RS4004 TX/DTX VPN

2701877, Routers FL MGUARD RS4004 TX/DTX VPN
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
418 900 руб.
Добавить в корзину 1 шт. на сумму 418 900 руб.
Номенклатурный номер: 8005110445
Артикул: 2701877
Бренд: Phoenix Contact

Описание

Embedded Solutions\Ethernet & Communication Modules\Routers
FL mGuard DIN Rail Routers

Phoenix Contact FL mGuard DIN Rail Routers provide five unmanaged ports or four managed ports with one DMZ port for mutually safeguarding multiple networks. They offer a simplified 2-click firewall or intelligent firewall featuring a full range of functionality and easy configuration with a front SD card slot. Other features include metal housing, an extended temperature range, and a buffered real-time clock. Phoenix Contact FL mGuard DIN Rail Routers utilize a trusted platform module (TPM) for secure and reliable key generation and management.

Технические параметры

Brand: Phoenix Contact
Data Rate: 10 Mb/s, 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: RJ-45
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Number of Ports: 6 x RJ45
Operating Supply Current: 100 mA
Product Category: Routers
Product Type: Routers
Product: Ethernet Routers
Series: MGUARD
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 24 V
Supply Voltage - Min: 24 V
Tradename: FL MGUARD
Вес, г 0.01

Техническая документация

Datasheet
pdf, 516 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.