2702234, Interface Modules GW PL HART4-BUS 4-CHNL/4 INSTRMNTS

2702234, Interface Modules GW PL HART4-BUS 4-CHNL/4 INSTRMNTS
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
186 400 руб.
Добавить в корзину 1 шт. на сумму 186 400 руб.
Номенклатурный номер: 8005110459
Артикул: 2702234
Бренд: Phoenix Contact

Описание

Electromechanical\Industrial Automation\Industrial Terminal Blocks\Interface Modules
Serial Device Servers & Gateways

Phoenix Contact Serial Device Servers and Gateways integrate legacy serial devices and buses into modern Ethernet networks. These devices feature an embedded web server for easy startup and configuration, 256-bit AES communication encryption, and -40°C to +70°C operating temperature range. Phoenix Contact Serial Device Servers and Gateways are approved for hazardous areas, making them ideal for industry use. Common industrial data transmission protocols are supported, with various combinations of serial transmission. These combinations include RAW, ASCII, HART, Modbus/RTU, TCP/IP, Modbus/TCP, PROFINET, EtherNet/IP™, and Modbus to EtherNet/IP.

Технические параметры

Brand: Phoenix Contact
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Phoenix Contact
Maximum Data Rate: 1.2 kb/s
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Number of Channels / Ports: 4 Channel
Operating Supply Voltage: 19.2 V to 30 V
Part # Aliases: GW PL HART4-BUS
Product Category: Interface Modules
Product Type: Interface Modules
Product: Expansion Modules
Series: GW PL
Subcategory: Embedded Solutions
Supply Voltage - Max: 30 V
Supply Voltage - Min: 19.2 V
Tradename: HART
Type: HART4-BUS
Вес, г 160.1

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.