2702235, Ethernet Modules GW PL HART8-BUS 8-CHNL/8 INSTRMNTS

Фото 1/4 2702235, Ethernet Modules GW PL HART8-BUS 8-CHNL/8 INSTRMNTS
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
306 800 руб.
Добавить в корзину 1 шт. на сумму 306 800 руб.
Номенклатурный номер: 8005110460
Артикул: 2702235
Бренд: Phoenix Contact

Описание

Embedded Solutions\Ethernet & Communication Modules\Ethernet Modules
Serial Device Servers & Gateways

Phoenix Contact Serial Device Servers and Gateways integrate legacy serial devices and buses into modern Ethernet networks. These devices feature an embedded web server for easy startup and configuration, 256-bit AES communication encryption, and -40°C to +70°C operating temperature range. Phoenix Contact Serial Device Servers and Gateways are approved for hazardous areas, making them ideal for industry use. Common industrial data transmission protocols are supported, with various combinations of serial transmission. These combinations include RAW, ASCII, HART, Modbus/RTU, TCP/IP, Modbus/TCP, PROFINET, EtherNet/IP™, and Modbus to EtherNet/IP.

Технические параметры

Brand: Phoenix Contact
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Part # Aliases: GW PL HART8-BUS
Product Category: Ethernet Modules
Product Type: Ethernet Modules
Series: GW PL
Subcategory: Ethernet & Communication Modules
Tradename: HART
Accessory Type Protocol Converter
For Use With HART Expansion Module
Hazardous Area Certification ATEX
Maximum Operating Temperature +70°C
Mounting Type DIN Rail
Supply Voltage 19.2 → 30 V
Termination Screw
Вес, г 311.8

Техническая документация

Datasheet
pdf, 17690 КБ
Datasheet
pdf, 72 КБ
Datasheet
pdf, 1334 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.