2702766, Interface Modules GW MODBUS TCP/RTU 2E/2DB9
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
158 500 руб.
Добавить в корзину 1 шт.
на сумму 158 500 руб.
Описание
Electromechanical\Industrial Automation\Industrial Terminal Blocks\Interface Modules
Serial Device Servers & GatewaysPhoenix Contact Serial Device Servers and Gateways integrate legacy serial devices and buses into modern Ethernet networks. These devices feature an embedded web server for easy startup and configuration, 256-bit AES communication encryption, and -40°C to +70°C operating temperature range. Phoenix Contact Serial Device Servers and Gateways are approved for hazardous areas, making them ideal for industry use. Common industrial data transmission protocols are supported, with various combinations of serial transmission. These combinations include RAW, ASCII, HART, Modbus/RTU, TCP/IP, Modbus/TCP, PROFINET, EtherNet/IP™, and Modbus to EtherNet/IP.
Технические параметры
Brand: | Phoenix Contact |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Ethernet, Modbus |
Manufacturer: | Phoenix Contact |
Maximum Data Rate: | 100 Mb/s |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Number of Channels / Ports: | 4 Port |
Operating Supply Current: | 88 mA |
Operating Supply Voltage: | 10.8 V to 30 V |
Part # Aliases: | GW MODBUS TCP/RTU 2E/2DB9 |
Product Category: | Interface Modules |
Product Type: | Interface Modules |
Product: | Converters |
Series: | GW |
Subcategory: | Embedded Solutions |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 10.8 V |
Tradename: | Gateway |
Type: | Modbus RTU to Modbus TCP |
Interface | RS-232, RS-422 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Ports | 2 |
Package | Bulk |
RoHS Status | RoHS Compliant |
Type | Ethernet to Serial |
Вес, г | 0.2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары