2702976, Proximity Sensors Fixcode sensor Permanent actuator

2702976, Proximity Sensors Fixcode sensor Permanent actuator
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
35 100 руб.
Добавить в корзину 1 шт. на сумму 35 100 руб.
Номенклатурный номер: 8005110520
Артикул: 2702976
Бренд: Phoenix Contact

Описание

Sensors\Proximity Sensors
PSR Switch

Phoenix Contact PSR Switch is a non-contact, RFID-coded safety switch with a compact design and incorporates Integrated RFID transponder technology and intelligence. This PSR switch ensures maximum protection against tampering and outstanding safety. The switch provides compatible evaluation and SAC cabling along with a cost-effective, complete solution for flexible safety door and position monitoring. The PSR offers a safe series connection of up to 30 sensors and comprehensive IO-link diagnostic information with the PSR-MC42 safety relay. The switch comes in three encoding levels: unicode sensor, multicode sensor, and fixcode sensor.

Технические параметры

Brand: Phoenix Contact
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: -25 C
Mounting Style: Connector
Operating Supply Current: 40 mA
Operating Supply Voltage: 24 V
Output Configuration: PNP
Product Category: Proximity Sensors
REACH - SVHC: Details
Sensing Distance: 7 mm
Sensing Method: Optical
Subcategory: Sensors
Supply Voltage - Max: 24 V

Техническая документация

Datasheet
pdf, 1145 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.