2703007, Power over Ethernet - PoE INJ1010

2703007, Power over Ethernet - PoE INJ1010
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
82 810 руб.
от 5 шт.77 080 руб.
от 10 шт.76 300 руб.
Добавить в корзину 1 шт. на сумму 82 810 руб.
Номенклатурный номер: 8005110522
Артикул: 2703007
Бренд: Phoenix Contact

Описание

Power\Power Supplies\Power over Ethernet - PoE
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP20
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: 0 C
Product Category: Power over Ethernet-PoE
Product Type: Power over Ethernet-PoE
Product: PoE Injectors
REACH - SVHC: Details
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 900 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.