2868541, DIN Rail Power Supplies STEP-PS/1AC/5DC/6.5 5VDC 6.5A

Фото 1/6 2868541, DIN Rail Power Supplies STEP-PS/1AC/5DC/6.5 5VDC 6.5A
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 510 руб.
от 5 шт.29 510 руб.
Добавить в корзину 1 шт. на сумму 34 510 руб.
Альтернативные предложения1
Номенклатурный номер: 8005111017
Артикул: 2868541
Бренд: Phoenix Contact

Описание

Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Выходное напряжение, В 5
Выходной ток, А 6.5
Мощность, Вт 33
Серия STEP-PS
Brand: Phoenix Contact
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 100 VAC to 240 VAC
IP Rating: IP20
Isolation Voltage: 4 kV
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Part # Aliases: STEP-PS/_1AC/_5DC/6.5 STEPPS1AC5DC65
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
REACH - SVHC: Details
Subcategory: AC-DC Power Supply
Tradename: STEP POWER
Applications ITE(Commercial)
ECCN EAR99
Efficiency 80%
Features DC Input Capable, IP20, Load Sharing, Universal In
HTSUS 8504.40.7012
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type DIN Rail
Number of Outputs 1
Operating Temperature -25В°C ~ 70В°C(With Derating)
Package Box
RoHS Status RoHS Compliant
Size / Dimension 2.40"" L x 2.83"" W x 3.54"" H(61.0mm x 72.0mm x
Type Enclosed
Voltage - Input 100 ~ 240 VAC
Voltage - Isolation 4kV
AC or DC Input Voltage ac
AC or DC Output Voltage dc
Electrical Phase 1
Input Voltage 85 → 264V ac
Load Regulation ±1%
Maximum Temperature +70°C
Minimum Temperature -25°C
MTBF 500000h
Ripple And Noise 50mV Pk-Pk
Width 61mm
Вес, г 271

Техническая документация

Datasheet
pdf, 146 КБ
Datasheet
pdf, 622 КБ
Datasheet 2868541
pdf, 177 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.