2868664, DIN Rail Power Supplies STEP-PS/1AC/24DC/4.2 24VDC 4.2A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
108 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
45 430 руб.
от 5 шт. —
38 510 руб.
от 10 шт. —
36 410 руб.
от 25 шт. —
36 173.56 руб.
Добавить в корзину 1 шт.
на сумму 45 430 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
Power Supplies & UPSPhoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.
Технические параметры
Особенности | - | |
Brand: | Phoenix Contact | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 100 VAC to 240 VAC | |
IP Rating: | IP20 | |
Isolation Voltage: | 4 kV | |
Manufacturer: | Phoenix Contact | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Operating Temperature Range: | -25 C to+70 C | |
Output Current-Channel 1: | 4.2 A | |
Output Power: | 101 W | |
Output Voltage-Channel 1: | 24 VDC | |
Part # Aliases: | STEP-PS/_1AC/24DC/4.2 STEPPS1AC24DC42 | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Series: | STEP-PS | |
Subcategory: | AC-DC Power Supply | |
Tradename: | STEP POWER | |
Applications | ITE (Commercial) | |
Current - Output (Max) | 4.2A | |
ECCN | EAR99 | |
Efficiency | 88% | |
Features | DC Input Capable, IP20, Load Sharing, Universal In | |
HTSUS | 8504.40.6018 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | DIN Rail | |
Number of Outputs | 1 | |
Operating Temperature | -25В°C ~ 70В°C (With Derating) | |
Package | Box | |
Power (Watts) | 100W | |
RoHS Status | RoHS Compliant | |
Series | Step -> | |
Size / Dimension | 2.40"" L x 3.54"" W x 3.54"" H (61.0mm x 90.0mm x | |
Type | Enclosed | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Isolation | 4kV | |
Voltage - Output 1 | 24V | |
AC or DC Input Voltage | ac | |
AC or DC Output Voltage | dc | |
Electrical Phase | 1 | |
Input Voltage | 85 → 264V ac | |
Load Regulation | ±1% | |
Maximum Temperature | +70°C | |
Minimum Temperature | -25°C | |
MTBF | 500000h | |
Output Current | 4.2A | |
Output Voltage | 24V dc | |
Power Rating | 100W | |
Ripple And Noise | 40mV Pk-Pk | |
Width | 61mm | |
Вес, г | 378 |
Техническая документация
Datasheet
pdf, 1781 КБ
Datasheet
pdf, 364 КБ
Datasheet 2868635
pdf, 6870 КБ
Datasheet 2868664
pdf, 283 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары