2891035, Managed Ethernet Switches FL SWITCH 3008T

2891035, Managed Ethernet Switches FL SWITCH 3008T
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
181 200 руб.
Добавить в корзину 1 шт. на сумму 181 200 руб.
Номенклатурный номер: 8005111068
Артикул: 2891035
Бренд: Phoenix Contact

Описание

Embedded Solutions\Ethernet & Communication Modules\Managed Ethernet Switches
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Data Rate: 10 Mb/s, 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet, Fiber Optic
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Number of Ports: 8 x RJ45
Packaging: Bulk
Part # Aliases: FL SWITCH 3008T
Product Category: Managed Ethernet Switches
Product Type: Managed Ethernet Switches
REACH - SVHC: Details
Series: FL 3000
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 48 V
Supply Voltage - Min: 12 V
Tradename: FL SWITCH
Вес, г 940

Техническая документация

Datasheet
pdf, 428 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.