2891935, Unmanaged Ethernet Switches FL SWITCH SFN 14TX/2FX

2891935, Unmanaged Ethernet Switches FL SWITCH SFN 14TX/2FX
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
258 000 руб.
Добавить в корзину 1 шт. на сумму 258 000 руб.
Номенклатурный номер: 8005111105
Артикул: 2891935
Бренд: Phoenix Contact

Описание

Embedded Solutions\Ethernet & Communication Modules\Unmanaged Ethernet Switches
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Data Rate: 10 Mb/s, 100 Mb/s
Dimensions: 70 mm x 110 mm x 135 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet, Fiber Optic
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: 0 C
Number of Ports: 14 x RJ45, 2 x Fiber Optic
Operating Supply Current: 350 mA
Part # Aliases: FL_SWITCH_SFN_14TX/2FX FLSWITCHSFN14TX2FX
Product Category: Unmanaged Ethernet Switches
Product Type: Unmanaged Ethernet Switches
REACH - SVHC: Details
Series: SFN
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 48 V
Supply Voltage - Min: 12 V
Tradename: FL SWITCH
Вес, г 908

Техническая документация

Datasheet
pdf, 537 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.