2902828, Wireless Accessories 900 MHz/2.4 GHz - Config Stick - Blank
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 шт., срок 7-9 недель
16 070 руб.
Добавить в корзину 1 шт.
на сумму 16 070 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Wireless Accessories
Control Cabinet SolutionsPhoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.
Технические параметры
Brand: | Phoenix Contact |
Description/Function: | Saves individual configuration data |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Radioline Wireless Module |
Manufacturer: | Phoenix Contact |
Part # Aliases: | RAD-MEMORY RADMEMORY |
Product Category: | Wireless Accessories |
Product Type: | Wireless Accessories |
Product: | Memory Sticks |
Series: | RAD |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Radioline Wireless Module |
Tradename: | Radioline Wireless |
Accessory Type | Configuration Stick |
ECCN | EAR99 |
HTSUS | 8523.51.0000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Вес, г | 6 |
Техническая документация
Datasheet
pdf, 173 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары
ST Microelectronics
12 940 руб.