2909906, Circuit Breaker Accessories PTCB E1 24DC/4A NO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
97 шт., срок 7-9 недель
7 730 руб.
от 10 шт. —
6 490 руб.
Добавить в корзину 1 шт.
на сумму 7 730 руб.
Описание
Circuit Protection\Circuit Breakers & Accessories\Circuit Breaker Accessories
PTCB Circuit BreakersPhoenix Contact PTCB Circuit Breakers feature a 6.2mm housing, are individually adjustable from 1A to 8A, and provide reliable protection against overload and short-circuit currents. These circuit breakers can be bridged to the CLIPLINE terminal block series and are compatible with standard terminal blocks and accessories from the CLIPLINE complete system. Fixed nominal currents versions are rated at 2A, 3A, 4A, and 6A. Phoenix Contact PTCB Circuit Breakers are capable of protecting critical loads over a wide range of applications.
Технические параметры
Brand: | Phoenix Contact |
Current Rating: | 12 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Phoenix Contact |
Mounting Style: | DIN Rail |
Product Category: | Circuit Breaker Accessories |
Product Type: | Circuit Breaker Accessories |
Series: | PTCB |
Subcategory: | Circuit Breakers |
Type: | Circuit Breaker |
Voltage Rating: | 24 V |
Actuator Type | Lever |
Breaker Type | Solid State |
Current Rating (Amps) | 4A |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
Illumination | None |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Package | Box |
RoHS Status | RoHS Compliant |
Video File | Circuit Breaker Basics - Another Teaching Moment |
Voltage Rating - DC | 24V |
Current Rating | 4A |
Mounting Style | DIN Rail Mount |
Rated DC Voltage | 24V |
Series | PTCB |
Вес, г | 47.97 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары