3270197, DIN Rail Terminal Blocks PTC4-HESILA250(5X20)

3270197, DIN Rail Terminal Blocks PTC4-HESILA250(5X20)
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 7-9 недель
4 950 руб.
от 10 шт.4 520 руб.
от 50 шт.3 710 руб.
Добавить в корзину 1 шт. на сумму 4 950 руб.
Номенклатурный номер: 8005113979
Артикул: 3270197
Бренд: Phoenix Contact

Описание

Electromechanical\Industrial Automation\Industrial Terminal Blocks\DIN Rail Terminal Blocks
Terminal Blocks Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Color: Black
Connection Method: Push-In
Current Rating: 6.3 A
Factory Pack Quantity: 50
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -60 C
Mounting Style: DIN Rail
Product Category: DIN Rail Terminal Blocks
Product Type: DIN Rail Terminal Blocks
Subcategory: Terminal Blocks
Вес, г 11

Техническая документация

Datasheet
pdf, 910 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.