2036-42-B2LF, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE MINI 3POLE 420VOLT

2036-42-B2LF, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE MINI 3POLE 420VOLT
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
от 10 шт.550 руб.
от 50 шт.463 руб.
от 100 шт.349.90 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Номенклатурный номер: 8005114875
Артикул: 2036-42-B2LF
Бренд: Bourns

Описание

Circuit Protection\Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
Circuit Protection Devices Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Технические параметры

Brand: Bourns
DC Sparkover: 420 V
Diameter: 5 mm
Factory Pack Quantity: 100
Failsafe Protection Y/N: Failsafe Not Protected
Insulation Resistance: 10 GOhms
Manufacturer: Bourns
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Electrodes: 3 Electrode
Packaging: Bulk
Peak Pulse Current: 20 kA
Product Category: Gas Discharge Tubes-GDTs/Gas Plasma Arrestors
Product Type: GDTs-Gas Discharge Tubes/Surge Arresters
Subcategory: GDTs-Gas Discharge Tubes
Technology: Gas Discharge Tubes
Termination Style: Radial
Type: Miniature 3-Pole Gas Discharge Tube
Вес, г 6

Техническая документация

Datasheet
pdf, 619 КБ