2039-110-SMLF, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE HIGH VOLTAGE

2039-110-SMLF, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE HIGH VOLTAGE
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.180 руб.
от 100 шт.142 руб.
от 250 шт.133.21 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8005114901
Артикул: 2039-110-SMLF
Бренд: Bourns

Описание

Circuit Protection\Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
Circuit Protection Devices Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Технические параметры

Brand: Bourns
DC Sparkover: 1.1 kV
Diameter: 4.8 mm
Factory Pack Quantity: 250
Failsafe Protection Y/N: Failsafe Not Protected
Insulation Resistance: 1 GOhms
Manufacturer: Bourns
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Electrodes: 2 Electrode
Packaging: Bulk
Peak Pulse Current: 5 kA
Product Category: Gas Discharge Tubes-GDTs/Gas Plasma Arrestors
Product Type: GDTs-Gas Discharge Tubes/Surge Arresters
Subcategory: GDTs-Gas Discharge Tubes
Technology: Gas Discharge Tubes
Termination Style: SMD/SMT
Type: 2 Electrode Precision High Voltage SMD GDT
Brand Bourns
DC Sparkover 1.1 kV
Diameter 4.8 mm
Factory Pack Quantity 250
Failsafe Protection Y/N Failsafe Not Protected
Insulation Resistance 1 GOhms
Length 4.4 mm
Manufacturer Bourns
Mounting Style SMD/SMT
Number of Electrodes 2 Electrode
Operating Temperature Range -55 C to+85 C
Packaging Bulk
Peak Pulse Current 5 kA
Product Category Gas Discharge Tubes-GDTs/Gas Plasma Arrestors
RoHS Details
Series 2039-xx-SM
Technology Gas Discharge Tubes
Termination Style SMD/SMT
Type 2 Electrode Precision High Voltage SMD GDT
Вес, г 0.59

Техническая документация

Datasheet
pdf, 180 КБ
Документация
pdf, 275 КБ