3006P-7-253LF, Trimmer Resistors - Through Hole 25K 3/4" 10% Sealed Multi Turn

3006P-7-253LF, Trimmer Resistors - Through Hole 25K 3/4" 10% Sealed Multi Turn
Изображения служат только для ознакомления,
см. техническую документацию
1 190 руб.
от 10 шт.970 руб.
от 100 шт.714 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Номенклатурный номер: 8005115118
Артикул: 3006P-7-253LF
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - Through Hole
3006 Series Trimpot® Trimming Potentiometers Bourns 3006 Series Trimpot® Trimming Potentiometers offer a 0.75W power rating, 200 cycles of rotational life, and a resistance range of 10Ω to 2MΩ. These potentiometers feature a low PC board profile of only 1/4" high and include a panel-mount option, ensuring greater application flexibility. Transparent housing is also available so that the 3006 series can be set visually without hook-up and instrumentation. The 3006 series is made of multi-turn potentiometers that have 15 turns, sealed construction, and are suitable for industrial environments. Bourns 3006 Series Trimpot Trimming Potentiometers have an operating temperature range of -55°C to +125°C, 500VDC insulation resistance, and ±100ppm/°C temperature coefficient.

Технические параметры

Номин.сопротивление 25 kOhms
Точность,% 10%
Номин.мощность,Вт 750 mW(3/4 W)
Макс.рабочее напряжение,В 400 V
Количество оборотов 15
Adjustment: Side Slot
Brand: Bourns
Element Type: Cermet
Factory Pack Quantity: 25
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Orientation: Horizontal Adjustment
Packaging: Tube
Product Category: Trimmer Resistors-Through Hole
Product Type: Trimmer Resistors
Product: Multiturn
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 100 PPM/C
Termination Style: PC Pin
Type: 0.75 in Rectangular Trimming Potentiometer
Вес, г 2

Техническая документация

Datasheet
pdf, 423 КБ

Дополнительная информация

Калькуляторы группы «Резисторы подстроечные»