3548H-1AB-502A, Precision Potentiometers PRECISION POT-7/8" 22MM DIA 5T HYBRID

3548H-1AB-502A, Precision Potentiometers PRECISION POT-7/8" 22MM DIA 5T HYBRID
Изображения служат только для ознакомления,
см. техническую документацию
15 570 руб.
от 10 шт.12 540 руб.
от 20 шт.8 820 руб.
Добавить в корзину 1 шт. на сумму 15 570 руб.
Номенклатурный номер: 8005116803
Артикул: 3548H-1AB-502A
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Precision Potentiometers
Pro Lighting Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

Технические параметры

Номин.сопротивление 5 kOhms
Точность,% 10%
Номин.мощность,Вт 1.5 W
Количество оборотов 5 Turn
Brand: Bourns
Element Type: Hybritron
Factory Pack Quantity: 10
Linearity: 0.25%
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Packaging: Tray
Product Category: Precision Potentiometers
Product Type: Precision Potentiometers
Product: Precision Potentiometers
Shaft Diameter: 6 mm
Shaft Length: 20.617 mm
Shaft Type: Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 100 PPM/C
Termination Style: Solder Lug
Type: Hybritron 5-Turn Precision Potentiometer
Вес, г 20

Техническая документация

Datasheet
pdf, 222 КБ

Дополнительная информация

Калькуляторы группы «Резисторы переменные»