6637S-1-202, Precision Potentiometers 2K 10% Bushing Mnt

6637S-1-202, Precision Potentiometers 2K 10% Bushing Mnt
Изображения служат только для ознакомления,
см. техническую документацию
13 370 руб.
от 10 шт.10 770 руб.
от 20 шт.8 280 руб.
Добавить в корзину 1 шт. на сумму 13 370 руб.
Номенклатурный номер: 8005118167
Артикул: 6637S-1-202
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Precision Potentiometers
Pro Lighting Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

Технические параметры

Номин.сопротивление 2
Единица измерения кОм
Точность,% 10%
Номин.мощность,Вт 1 W
Количество оборотов 1 Turn
Brand: Bourns
Diameter: 22.23 mm
Element Type: Conductive Plastic
Factory Pack Quantity: 10
Manufacturer: Bourns
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Product Category: Precision Potentiometers
Product Type: Precision Potentiometers
Product: Precision Potentiometers
Shaft Diameter: 3.17 mm
Shaft Length: 22.23 mm
Shaft Type: Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Termination Style: Solder Turret
Type: Rotary Metal
Вес, г 14

Техническая документация

Datasheet
pdf, 128 КБ

Дополнительная информация

Калькуляторы группы «Резисторы переменные»