70AAJ-5-F1, Battery Contacts 2.54mm 5Pin Female Locating Pins

70AAJ-5-F1, Battery Contacts 2.54mm 5Pin Female Locating Pins
Изображения служат только для ознакомления,
см. техническую документацию
630 руб.
от 10 шт.490 руб.
от 120 шт.385 руб.
от 504 шт.302.43 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Номенклатурный номер: 8005118190
Артикул: 70AAJ-5-F1
Бренд: Bourns

Описание

Conn Modular Contact F 5 POS 2.54mm Solder ST SMD 5 Terminal 1 Port Tube

Технические параметры

Automotive No
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold Over Nickel
ECCN (US) EAR99
EU RoHS Compliant
Gender F
Mating Cycle (Cycles) 50000
Maximum Current Rating (A) 3/Contact
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 60V
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Contacts 5
Number of Ports 1
Number of Terminals 5
Packaging Tube
Part Status Active
PPAP No
Terminal Pitch (mm) 2.54
Termination Method Solder
Type Modular Contact
Battery Cell Size 70AA
Brand Bourns
Factory Pack Quantity 24
Manufacturer Bourns
Material Copper Alloy
Mounting Style SMD/SMT
Number of Batteries 5 Battery
Product Battery Contacts
Product Category Battery Contacts
RoHS Details
Series 70AA
Termination Style SMD/SMT
Вес, г 30

Техническая документация