70AAJ-6-F0G, Battery Contacts 2.54mm 6Pin Female Standard Pins

70AAJ-6-F0G, Battery Contacts 2.54mm 6Pin Female Standard Pins
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
от 10 шт.570 руб.
от 100 шт.450 руб.
от 500 шт.348.96 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Номенклатурный номер: 8005118193
Артикул: 70AAJ-6-F0G
Бренд: Bourns

Описание

Power\Battery Holders, Clips & Contacts\Battery Contacts
Modular Contacts

Bourns® Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.

Технические параметры

Battery Cell Size: 70AA
Brand: Bourns
Contact Plating: Gold over Nickel
Factory Pack Quantity: Factory Pack Quantity: 750
Manufacturer: Bourns
Material: Copper Alloy
Mounting Style: SMD/SMT
Number of Batteries: 6 Battery
Part # Aliases: 70AAJ-006-F0G
Product Category: Battery Contacts
Product Type: Battery Contacts
Series: 70AAF
Subcategory: Battery
Type: Modular Contact
Вес, г 30

Техническая документация