70AAJ-6-M0G, Battery Contacts 2.54mm 6Pin Male Standard Pins

70AAJ-6-M0G, Battery Contacts 2.54mm 6Pin Male Standard Pins
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 10 шт.520 руб.
от 100 шт.439 руб.
от 500 шт.307.08 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Номенклатурный номер: 8005118195
Артикул: 70AAJ-6-M0G
Бренд: Bourns

Описание

Conn Modular Contact M 6 POS 2.54mm Solder ST SMD 6 Terminal 1 Port T/R

Технические параметры

Automotive No
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold Over Nickel
ECCN (US) EAR99
EU RoHS Compliant
Gender M
Maximum Current Rating (A) 3
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 60V
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Contacts 6
Number of Ports 1
Number of Terminals 6
Packaging Tape and Reel
Part Status Active
PPAP No
Terminal Pitch (mm) 2.54
Termination Method Solder
Type Modular Contact
Current Rating (Max) 3(A)
Housing Material Thermoplastic
Mounting Style Surface Mount
Operating Temp Range -55C to 125C
Operating Temperature Max Deg. C 125C
Operating Temperature Min Deg. C -55C
Pitch (mm) 2.54(mm)
Product Depth (mm) 8.48(mm)
Product Height (mm) 3.81(mm)
Product Length (mm) 15.16(mm)
Voltage Rating Max 60V
Вес, г 30

Техническая документация