70ADH-3-FL0, Battery Contacts 3 Position Female Through-Hole
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
от 10 шт. —
360 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Описание
Power\Battery Holders, Clips & Contacts\Battery Contacts
Modular ContactsBourns® Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.
Технические параметры
Battery Cell Size: | 70AD |
Brand: | Bourns |
Color: | Black |
Contact Plating: | Gold over Nickel |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Manufacturer: | Bourns |
Material: | Copper Alloy |
Mounting Style: | Through Hole |
Number of Batteries: | 3 Battery |
Packaging: | Tube |
Part # Aliases: | 70ADH-003-FL0 |
Product Category: | Battery Contacts |
Product Type: | Battery Contacts |
Product: | Battery Contacts |
Series: | 70AD/Female |
Subcategory: | Battery |
Type: | Modular Contact |
Automotive | No |
Body Orientation | Straight |
Maximum Current Rating - (A) | 3/Contact |
Maximum Voltage Rating | 30VDC |
Military | No |
Number of Ports | 1 |
Number of Terminals | 3 |
Operating Temperature - (??C) | -55~125 |
Packaging | Tube |
Terminal Pitch - (mm) | 4 |
Termination Method | Solder |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 469 КБ
Документация
pdf, 299 КБ