70ADH-3-ML0, Battery Contacts 3 Position Male Through-Hole
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
от 10 шт. —
370 руб.
от 120 шт. —
314 руб.
от 520 шт. —
267.79 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Описание
Conn Modular Contact M 3 POS 4mm Solder ST Thru-Hole 3 Terminal 1 Port Tube
Технические параметры
Automotive | No |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | M |
Insulation Resistance (MOhm) | 500 |
Mating Cycle (Cycles) | 5000 |
Maximum Contact Resistance (mOhm) | 25 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 30VDC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Contacts | 3 |
Number of Ports | 1 |
Number of Terminals | 3 |
Packaging | Tube |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 4 |
Termination Method | Solder |
Type | Modular Contact |
Battery Cell Size | 70AD |
Brand | Bourns |
Color | Black |
Factory Pack Quantity | 40 |
Manufacturer | Bourns |
Material | Copper Alloy |
Mounting Style | Through Hole |
Number of Batteries | 3 Battery |
Part # Aliases | 70ADH-003-ML0 |
Product | Battery Contacts |
Product Category | Battery Contacts |
RoHS | Details |
Series | 70AD |
Unit Weight | 0.060812 oz |
Вес, г | 1.724 |
Техническая документация
Datasheet
pdf, 469 КБ