70ADJ-3-ML1G, Battery Contacts 3 Position Male SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
от 10 шт. —
440 руб.
от 100 шт. —
366 руб.
от 500 шт. —
284.85 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Описание
Power\Battery Holders, Clips & Contacts\Battery Contacts
Modular Contacts Bourns® Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.
Технические параметры
Battery Cell Size: | 70AD |
Brand: | Bourns |
Color: | Black |
Contact Plating: | Gold over Nickel |
Factory Pack Quantity: | 500 |
Manufacturer: | Bourns |
Material: | Copper Alloy |
Mounting Style: | SMD/SMT |
Number of Batteries: | 3 Battery |
Product Category: | Battery Contacts |
Product Type: | Battery Contacts |
Product: | Battery Contacts |
Subcategory: | Battery |
Type: | Modular Contact |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Current Rating (Max) | 3/Contact(A) |
Gender | M |
Housing Material | Thermoplastic |
Mounting Style | Surface Mount |
Number of Contacts | 3(POS) |
Number of Ports | 1(Port) |
Number of Terminals | 3 |
Operating Temp Range | -55C to 125C |
Operating Temperature Max Deg. C | 125C |
Operating Temperature Min Deg. C | -55C |
Packaging | Tape and Reel |
Pitch (mm) | 4(mm) |
Product Depth (mm) | 11(mm) |
Product Height (mm) | 5.65(mm) |
Product Length (mm) | 11.7(mm) |
Termination Method | Solder |
Type | MODULAR CONTACT |
Voltage Rating Max | 30VDC |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 438 КБ
Документация
pdf, 299 КБ
Батарейные отсеки часть 1
pdf, 195 КБ
Батарейные отсеки часть 2
pdf, 244 КБ