86A2A-B24-A15/R51L, Potentiometers 10K 10% DPST 5/8" SQ 1TURN

86A2A-B24-A15/R51L, Potentiometers 10K 10% DPST 5/8" SQ 1TURN
Изображения служат только для ознакомления,
см. техническую документацию
10 400 руб.
от 10 шт.8 240 руб.
от 17 шт.6 310 руб.
от 51 шт.5 719.10 руб.
Добавить в корзину 1 шт. на сумму 10 400 руб.
Номенклатурный номер: 8005118283
Артикул: 86A2A-B24-A15/R51L
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Cermet
Factory Pack Quantity: 17
IP Rating: IP40
Life: 100000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Detents: With Detent
Number of Gangs: 2 Gang
Number of Turns: 1 Turn
Packaging: Tray
Power Rating: 2 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 10 kOhms
Shaft Diameter: 6.35 mm
Shaft Length: 19 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: Rotary Switch
Taper: Linear
Termination Style: Wirewrap
Tolerance: 10%
Type: Control Potentiometer
Voltage Rating: 350 VAC
Вес, г 21

Техническая документация

Datasheet
pdf, 988 КБ