AMM20B5A1CLASL380, Industrial Motion & Position Sensors 5volts ANALOG SINGLE 10TURNS

Фото 1/3 AMM20B5A1CLASL380, Industrial Motion & Position Sensors 5volts ANALOG SINGLE 10TURNS
Изображения служат только для ознакомления,
см. техническую документацию
12 700 руб.
от 10 шт.9 600 руб.
от 25 шт.7 910 руб.
от 45 шт.7 830.45 руб.
Добавить в корзину 1 шт. на сумму 12 700 руб.
Номенклатурный номер: 8005118393
Артикул: AMM20B5A1CLASL380
Бренд: Bourns

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Motion & Position Sensors
AMM20B Multiturn Magnetic Position Sensor

Bourns AMM20B Multiturn Magnetic Position Sensor is designed for heavy-duty applications requiring long cycle life and high reliability. Bourns AMM20B multiturn magnetic position sensor features 12-bit resolution, factory programmable electrical angle of 3600 degrees, and a rotational life of up to 50 million cycles. It is highly resistant to vibration, shock, dust, and fluid ingress. The sensor includes a single analog output, with the output increasing as the shaft is turned in a clockwise direction. The AMM20B sensor offers a stainless steel slotted shaft, bushing mount, axial PC pin terminal, supply voltage of 5V, and a max supply current of 15mA.

Технические параметры

Brand: Bourns
Factory Pack Quantity: Factory Pack Quantity: 45
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Measures: Angle
Mounting Style: Bushing Mount
Output Type: Analog-Voltage
Packaging: Tray
Product Category: Industrial Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Rotary Position Sensors
Series: AMM20B
Subcategory: Sensors
Technology: Hall Effect
Body Style Block
Housing Material Plastic
IP Rating IP50
Maximum DC Voltage 5V
Mounting Style Bushing Mount
Switching Current 12mA
Width 14.29mm
Вес, г 17

Техническая документация

Datasheet
pdf, 138 КБ
Datasheet
pdf, 263 КБ