DR221-333AE, Common Mode Chokes / Filters 33uH 200mA SMT

DR221-333AE, Common Mode Chokes / Filters 33uH 200mA SMT
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 10 шт.340 руб.
от 100 шт.251 руб.
от 500 шт.169.91 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Номенклатурный номер: 8005122031
Артикул: DR221-333AE
Бренд: Bourns

Описание

Common Mode Chokes Dual 33uH 1kOhm 10kHz 0.2A 0.27Ohm DCR SMD T/R

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8504.50.80.00
Type Data Line
Configuration Dual
Number of Lines 2
Inductance (H) 33u
Impedance (Ohm) 1k(Min)
Test Frequency (Hz) 10k
Maximum DC Current (A) 0.2
Maximum DC Resistance (Ohm) 0.27
Voltage Rating 50VDC|100VAC
Withstand Voltage 500VAC
Mounting Surface Mount
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 125
Packaging Tape and Reel
Product Length (mm) 3.6
Product Depth (mm) 6.3
Product Height (mm) 3.5
Brand Bourns
Core Material Ferrite
Factory Pack Quantity 500
Height 3.3 mm
Impedance 1 kOhms
Inductance 33 uH
Lead Spacing 1.27 mm
Length 5 mm
Manufacturer Bourns
Maximum DC Current 200 mA
Maximum DC Resistance 270 mOhms
Operating Temperature Range -40 C to+125 C
Product Chokes
Product Category Common Mode Chokes/Filters
RoHS Details
Series DR221
Termination Style SMD/SMT
Test Frequency 30 MHz to 250 MHz
Width 3.3 mm

Техническая документация

Datasheet
pdf, 261 КБ
Документация
pdf, 278 КБ