MU2029-600Y, Ferrite Beads 60 Ohm 25% High Impedance

30 руб.
от 10 шт.16 руб.
от 100 шт.8.20 руб.
от 500 шт.7.12 руб.
Добавить в корзину 1 шт. на сумму 30 руб.
Номенклатурный номер: 8005122709
Артикул: MU2029-600Y
Бренд: Bourns

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Beads
MG, MH, & MU Chip Ferrite Beads Bourns MG, MH, and MU Chip Ferrite Beads are surface mount ferrite beads with a wide range of impedance and current ratings. These RoHS compliant ferrite beads feature packages ranging from 0402 to 1812, impedance ratings from 10Ω to 2.5kΩ, and current ratings up to 6A. Bourns MG, MH, and MU Chip Ferrite Beads are resistant to heat, humidity, mechanical shock, and pressure.

Технические параметры

Brand: Bourns
Factory Pack Quantity: 4000
Impedance: 60 Ohms
Manufacturer: Bourns
Maximum DC Current: 900 mA
Maximum DC Resistance: 100 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package/Case: 0805(2012 metric)
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Chip Beads
Subcategory: Ferrites
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Tolerance: 25%
Type: High Impedance Chip Ferrite Bead
Вес, г 0.01

Техническая документация

Datasheet
pdf, 564 КБ